Toyoda Gosei3.9 V Green LED SMD, E1S03-AG1A7

RS Stock No.: 454-4453Brand: Toyoda GoseiManufacturers Part No.: E1S03-AG1A7
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Luminous Intensity

148 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

540 nm

Dimensions

1.6 x 0.8 x 0.8mm

You may be interested in
Kingbright2.5 V Green LED 1608 (0603)  SMD, KP-1608SGC
P.O.A.Each (In a Pack of 40) (ex VAT)

P.O.A.

Toyoda Gosei3.9 V Green LED SMD, E1S03-AG1A7

P.O.A.

Toyoda Gosei3.9 V Green LED SMD, E1S03-AG1A7

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Kingbright2.5 V Green LED 1608 (0603)  SMD, KP-1608SGC
P.O.A.Each (In a Pack of 40) (ex VAT)

Technical documents

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Luminous Intensity

148 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

540 nm

Dimensions

1.6 x 0.8 x 0.8mm

You may be interested in
Kingbright2.5 V Green LED 1608 (0603)  SMD, KP-1608SGC
P.O.A.Each (In a Pack of 40) (ex VAT)