Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
5.2A
Power Rating
75W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
162mm
Width
38.5mm
Depth
88mm
Efficiency
87%
Minimum Temperature
-10°C
Weight
490g
Maximum Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
5.2A
Power Rating
75W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
162mm
Width
38.5mm
Depth
88mm
Efficiency
87%
Minimum Temperature
-10°C
Weight
490g
Maximum Temperature
+60°C