TRACOPOWER TES 5WI Isolated DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C

RS Stock No.: 666-3733Brand: TRACOPOWERManufacturers Part No.: TES 5-2410WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV

Depth

9.8mm

Length

33.4mm

Series

TES 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series

5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.

Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

P.O.A.

TRACOPOWER TES 5WI Isolated DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C
Select packaging type

P.O.A.

TRACOPOWER TES 5WI Isolated DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV

Depth

9.8mm

Length

33.4mm

Series

TES 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series

5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.

Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1