TRACOPOWER TES 5WI Isolated DC-DC Converter, 15V dc/ 335mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C

RS Stock No.: 666-3751Brand: TRACOPOWERManufacturers Part No.: TES 5-2413WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

335mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV

Length

33.4mm

Depth

9.8mm

Series

TES 5WI

Load Regulation

±1%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

P.O.A.

TRACOPOWER TES 5WI Isolated DC-DC Converter, 15V dc/ 335mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C
Select packaging type

P.O.A.

TRACOPOWER TES 5WI Isolated DC-DC Converter, 15V dc/ 335mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

335mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV

Length

33.4mm

Depth

9.8mm

Series

TES 5WI

Load Regulation

±1%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China