Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD 16
Isolation Voltage
5kV ac
Width
14.4mm
Depth
10.5mm
Length
24.3mm
Series
TIM 2
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD 16
Isolation Voltage
5kV ac
Width
14.4mm
Depth
10.5mm
Length
24.3mm
Series
TIM 2
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
81%
Maximum Temperature
+105°C
Standards Met
AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F
Country of Origin
Taiwan, Province Of China