TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04109, 9V dc, 444mA, 4W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 754-1378Brand: TRACOPOWERManufacturers Part No.: TMPM 04109
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

9V dc

Output Current

444mA

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

26g

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

You may be interested in
TRACOPOWER, TMLM 04109, 444mA
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04109, 9V dc, 444mA, 4W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04109, 9V dc, 444mA, 4W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TRACOPOWER, TMLM 04109, 444mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

9V dc

Output Current

444mA

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

26g

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

You may be interested in
TRACOPOWER, TMLM 04109, 444mA
P.O.A.Each (ex VAT)