TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124F, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 322-1799Brand: TRACOPOWERManufacturers Part No.: TMS 10124F
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

75mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

80g

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124F, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124F, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

75mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

80g

Maximum Temperature

+60°C

Country of Origin

Japan