Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5200V dc
Depth
10.2mm
Length
19.5mm
Series
TMV HI
Load Regulation
<20%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5200V dc
Depth
10.2mm
Length
19.5mm
Series
TMV HI
Load Regulation
<20%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
