TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 15-05S, 5V dc, 3A, 15W, 1 Output, 110 → 370 V dc, 85

RS Stock No.: 347-7150Brand: TRACOPOWERManufacturers Part No.: TOF 15-05S
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125mm

Width

50mm

Depth

20mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

90g

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 15-05S, 5V dc, 3A, 15W, 1 Output, 110 → 370 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 15-05S, 5V dc, 3A, 15W, 1 Output, 110 → 370 V dc, 85

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125mm

Width

50mm

Depth

20mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

90g