TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 150-24FM, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac

RS Stock No.: 665-5817Brand: TRACOPOWERManufacturers Part No.: TOF 150-24FM
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

75mm

Depth

37mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

540g

Maximum Temperature

+60°C

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 150-24FM, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 150-24FM, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

75mm

Depth

37mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

540g

Maximum Temperature

+60°C