Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
55mm
Depth
25mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
245g
Maximum Temperature
+60°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 50-24F, 24V dc, 2.1A, 50W, 1 Output, 110 → 370 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 50-24F, 24V dc, 2.1A, 50W, 1 Output, 110 → 370 V dc, 85
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
55mm
Depth
25mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
245g
Maximum Temperature
+60°C
You may be interested in
