Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
55mm
Depth
26mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+60°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-05, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-05, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
55mm
Depth
26mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+60°C
You may be interested in
