TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-05SM, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input

RS Stock No.: 665-5782Brand: TRACOPOWERManufacturers Part No.: TOF 75-05SM
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

55mm

Depth

26mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+60°C

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-05SM, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-05SM, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

55mm

Depth

26mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+60°C