Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105mm
Width
50mm
Depth
18mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+60°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 10-05, 5V dc, 2A, 10W, 1 Output, 85 → 264V ac Input
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 10-05, 5V dc, 2A, 10W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105mm
Width
50mm
Depth
18mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+60°C
You may be interested in
