Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
500mA
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105mm
Width
50mm
Depth
18mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+60°C
Product details
10 to 300W Universal Input, Single Output, TOL Series
Adjustable output voltage (± 10%)
Power factor correction to EN 61000-3-2 Class D
EMI complies with EN 55022-B FCC-B
Short circuit and overvoltage protection
Various optional cover kits and wiring harnesses available, see selection guide
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
500mA
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105mm
Width
50mm
Depth
18mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
75g
Maximum Temperature
+60°C
Product details
10 to 300W Universal Input, Single Output, TOL Series
Adjustable output voltage (± 10%)
Power factor correction to EN 61000-3-2 Class D
EMI complies with EN 55022-B FCC-B
Short circuit and overvoltage protection
Various optional cover kits and wiring harnesses available, see selection guide
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950
