TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 15-05, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input

RS Stock No.: 418-2459Brand: TRACOPOWERManufacturers Part No.: TOL 15-05
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125mm

Width

50mm

Depth

18mm

Efficiency

75%

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

95g

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 15-05, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 15-05, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125mm

Width

50mm

Depth

18mm

Efficiency

75%

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

95g

Country of Origin

Japan