Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
13A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 150-12, 12V dc, 13A, 150W, 1 Output, 85 → 264V ac Input
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 150-12, 12V dc, 13A, 150W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
13A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+50°C
You may be interested in
