TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 50-12, 12V dc, 4.3A, 50W, 1 Output, 85 → 264V ac Input

RS Stock No.: 418-2522Brand: TRACOPOWERManufacturers Part No.: TOL 50-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

4.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

195mm

Width

55mm

Depth

23mm

Efficiency

75%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

210g

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 50-12, 12V dc, 4.3A, 50W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 50-12, 12V dc, 4.3A, 50W, 1 Output, 85 → 264V ac Input

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

4.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

195mm

Width

55mm

Depth

23mm

Efficiency

75%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

210g