Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
2250V dc
Depth
8.5mm
Length
23.88mm
Series
TON 15WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Approvals
UL/cUL recognied, File E188913
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.3A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
2250V dc
Depth
8.5mm
Length
23.88mm
Series
TON 15WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Approvals
UL/cUL recognied, File E188913
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
