TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05215, ±15V dc, 150mA, 5W, Dual Output, 100 → 375 V dc,

RS Stock No.: 222-3334Brand: TRACOPOWERManufacturers Part No.: TPM 05215
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±15V dc

Output Current

150mA

Power Rating

5W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

50.8mm

Width

50.8mm

Depth

20mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05215, ±15V dc, 150mA, 5W, Dual Output, 100 → 375 V dc,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05215, ±15V dc, 150mA, 5W, Dual Output, 100 → 375 V dc,

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Output Current

150mA

Power Rating

5W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

50.8mm

Width

50.8mm

Depth

20mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950