TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124C, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 208-1219Brand: TRACOPOWERManufacturers Part No.: TPM 10124C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

200g

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124C, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124C, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

200g

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950