TRACOPOWER TRA 1 DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

RS Stock No.: 733-1534Brand: TRACOPOWERManufacturers Part No.: TRA 1-2421
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.5mm

Depth

10.2mm

Series

TRA 1

Load Regulation

±3.7%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

P.O.A.

TRACOPOWER TRA 1 DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

P.O.A.

TRACOPOWER TRA 1 DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.5mm

Depth

10.2mm

Series

TRA 1

Load Regulation

±3.7%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C