TRACOPOWER TSH Isolated DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C

RS Stock No.: 169-027Brand: TRACOPOWERManufacturers Part No.: TSH 2412D
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±80mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SOIC

Isolation Voltage

1000V dc

Length

15.3mm

Depth

8.65mm

Series

TSH

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSH Isolated DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C

P.O.A.

TRACOPOWER TSH Isolated DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±80mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SOIC

Isolation Voltage

1000V dc

Length

15.3mm

Depth

8.65mm

Series

TSH

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China