Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
64A
Power Rating
960W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
P.O.A.
TRACOPOWER Switching Power Supply, TXN 1000-115, 15V dc, 64A, 960W, 1 Output, 90 → 264V ac Input Voltage
1
P.O.A.
TRACOPOWER Switching Power Supply, TXN 1000-115, 15V dc, 64A, 960W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
64A
Power Rating
960W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
