Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.2mA
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
P.O.A.
TRACOPOWER Switching Power Supply, TXN 100PF-124, 24V dc, 4.2mA, 100W, 1 Output, 90 → 264V ac Input Voltage
1
P.O.A.
TRACOPOWER Switching Power Supply, TXN 100PF-124, 24V dc, 4.2mA, 100W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.2mA
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China