Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
5mA
Power Rating
16W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Switching Power Supply, TXN 25-103, 3.3V dc, 5mA, 16W, 1 Output, 90 → 264V ac Input Voltage
1
P.O.A.
TRACOPOWER Switching Power Supply, TXN 25-103, 3.3V dc, 5mA, 16W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
5mA
Power Rating
16W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China