TRACOPOWER Switching Power Supply, TXN 25-112, 12V dc, 2.1mA, 25W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 588-586Brand: TRACOPOWERManufacturers Part No.: TXN 25-112
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2.1mA

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China

P.O.A.

TRACOPOWER Switching Power Supply, TXN 25-112, 12V dc, 2.1mA, 25W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TXN 25-112, 12V dc, 2.1mA, 25W, 1 Output, 90 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2.1mA

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China