Transcend 32 GB Industrial SDHC SD Card, Class 10

RS Stock No.: 124-9659Brand: TranscendManufacturers Part No.: TS32GSDHC10I
brand-logo
View all in SD Cards

Technical documents

Specifications

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Transcend 32 GB Industrial SDHC SD Card, Class 10

P.O.A.

Transcend 32 GB Industrial SDHC SD Card, Class 10
Stock information temporarily unavailable.

Technical documents

Specifications

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China