Technical documents
Specifications
Brand
TranscendModel
PSD330
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
64 GB
Interface
PATA
Nand Type
MLC
Dimensions
100.3 x 69.85 x 7.4mm
Length
100.3mm
Width
69.85mm
Height
7.4mm
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
P.O.A.
Transcend PSD330 2.5 in 64 GB Internal SSD Drive
1
P.O.A.
Transcend PSD330 2.5 in 64 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TranscendModel
PSD330
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
64 GB
Interface
PATA
Nand Type
MLC
Dimensions
100.3 x 69.85 x 7.4mm
Length
100.3mm
Width
69.85mm
Height
7.4mm
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
