Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Output Speed
23 rpm
Shaft Diameter
3mm
Maximum Output Torque
60 mNm
Gearhead Type
Spur
Current Rating
80 mA
Length
39.5mm
Width
20.4mm
Core Construction
Iron Core
Country of Origin
China
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 1.2 Nm, 28rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Trident Engineering, 12 V dc, 60 mNm DC Geared Motor, Output Speed 23 rpm
1
P.O.A.
Trident Engineering, 12 V dc, 60 mNm DC Geared Motor, Output Speed 23 rpm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 1.2 Nm, 28rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Output Speed
23 rpm
Shaft Diameter
3mm
Maximum Output Torque
60 mNm
Gearhead Type
Spur
Current Rating
80 mA
Length
39.5mm
Width
20.4mm
Core Construction
Iron Core
Country of Origin
China
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 1.2 Nm, 28rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
