Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Shaft Diameter
6mm
Maximum Output Torque
70 mNm
Gearhead Type
Spur
Dimensions
71.2 x 38 x 38 mm
Length
71.2mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 3.718 W, 12V dc, 70 mNm, 223rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Trident Engineering, 12 V dc, 70 mNm DC Geared Motor
1
P.O.A.
Trident Engineering, 12 V dc, 70 mNm DC Geared Motor
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 3.718 W, 12V dc, 70 mNm, 223rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Shaft Diameter
6mm
Maximum Output Torque
70 mNm
Gearhead Type
Spur
Dimensions
71.2 x 38 x 38 mm
Length
71.2mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 3.718 W, 12V dc, 70 mNm, 223rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
