Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
13.9 W
Output Speed
471 rpm
Shaft Diameter
6mm
Maximum Output Torque
137 mNm
Gearhead Type
Planetary
Current Rating
1.66 A
Length
96mm
Width
38mm
Core Construction
Iron Core
You may be interested in
RS PRO High Torque DC Geared Motor, 13.2 W, 24V dc, 13 Ncm, 1030rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Trident Engineering, 12 V dc, 137 mNm, Brushed DC Geared Motor, Output Speed 471 rpm
1
P.O.A.
Trident Engineering, 12 V dc, 137 mNm, Brushed DC Geared Motor, Output Speed 471 rpm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO High Torque DC Geared Motor, 13.2 W, 24V dc, 13 Ncm, 1030rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
13.9 W
Output Speed
471 rpm
Shaft Diameter
6mm
Maximum Output Torque
137 mNm
Gearhead Type
Planetary
Current Rating
1.66 A
Length
96mm
Width
38mm
Core Construction
Iron Core
You may be interested in
RS PRO High Torque DC Geared Motor, 13.2 W, 24V dc, 13 Ncm, 1030rpm, 6 mm Shaft DiameterBrand: RS PRO
P.O.A.Each (ex VAT)
