Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 472-9935Brand: TridonicManufacturers Part No.: PC 4X36 GM 002
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Wattage

36 W

Number of Lamps

4

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

High Frequency

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Wattage

36 W

Number of Lamps

4

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

High Frequency

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C