Tridonic 28 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 440-9631Brand: TridonicManufacturers Part No.: PC1X28 DD PRO
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Wattage

28 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

TC-DD

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

EU Energy Efficiency Rating

A2

Product details

Compact Fluorescent

The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of 50,000 hours.

Flicker free operationLow noiseFixed outputSafety shutdown at end of life.Automatic start after replacement of defective lamps.Constant luminous flux irrespective of fluctuations in mains voltage.Large temperature rangeDevices can operate either 1 or 2 lampsFor luminaires of protection class I and protection class IIIntelligent Voltage Guard (overvoltage indication and undervoltage shutdown)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tridonic 28 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Tridonic 28 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Wattage

28 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

TC-DD

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

EU Energy Efficiency Rating

A2

Product details

Compact Fluorescent

The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of 50,000 hours.

Flicker free operationLow noiseFixed outputSafety shutdown at end of life.Automatic start after replacement of defective lamps.Constant luminous flux irrespective of fluctuations in mains voltage.Large temperature rangeDevices can operate either 1 or 2 lampsFor luminaires of protection class I and protection class IIIntelligent Voltage Guard (overvoltage indication and undervoltage shutdown)