Technical documents
Specifications
Brand
TrumeterSupply Voltage
85 → 265 V ac, 9 → 30 V dc
Count Mode
Revolutions per Minute
Display Type
LED
Input Type
Voltage
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
14.2 mm
Maximum Count Frequency
8.25kHz
Minimum Operating Temperature
0°C
Cutout Height
48mm
Series
8781-1
Cutout Width
96mm
Depth
91.5mm
Maximum Operating Temperature
+60°C
Country of Origin
Malaysia
Product details
Trumeter LCD Counter
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TrumeterSupply Voltage
85 → 265 V ac, 9 → 30 V dc
Count Mode
Revolutions per Minute
Display Type
LED
Input Type
Voltage
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
14.2 mm
Maximum Count Frequency
8.25kHz
Minimum Operating Temperature
0°C
Cutout Height
48mm
Series
8781-1
Cutout Width
96mm
Depth
91.5mm
Maximum Operating Temperature
+60°C
Country of Origin
Malaysia
Product details
