Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

RS Stock No.: 657-2012Brand: TrumeterManufacturers Part No.: DPM952-NTW
brand-logo
View all in Voltmeters

Technical documents

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

45mm

Cutout Width

22mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

Digital Voltmeter - 36 x 72mm

3 1/2 digit LCD
±200mV full scale reading (auto-polarity)
Configurable annunciators and decimal point
5V or 9V supply

LCD Digital Panel Meters

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

P.O.A.

Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

45mm

Cutout Width

22mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

Digital Voltmeter - 36 x 72mm

3 1/2 digit LCD
±200mV full scale reading (auto-polarity)
Configurable annunciators and decimal point
5V or 9V supply

LCD Digital Panel Meters

You may be interested in