Trumeter Counter, 4 Digit, 10Hz, 1.5 V dc

RS Stock No.: 337-7139Brand: TrumeterManufacturers Part No.: HED251-R
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

1.5 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

5-Way Plug

Reset Method

Negative Edge Triggered

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

10 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999

Measurement Range

0 → 9999

Minimum Operating Temperature

-10°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 4 Digit, 10Hz, 1.5 V dc

P.O.A.

Trumeter Counter, 4 Digit, 10Hz, 1.5 V dc

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

1.5 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

5-Way Plug

Reset Method

Negative Edge Triggered

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

10 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999

Measurement Range

0 → 9999

Minimum Operating Temperature

-10°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in