Technical documents
Specifications
Brand
TrumeterSupply Voltage
1.5 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
5-Way Plug
Reset Method
Negative Edge Triggered
Number Of Digits
4
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
10 mm
Backlighting
Yes
Maximum Count Frequency
10Hz
Display Range
0 → 9999
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
0 → 9999
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
TrumeterSupply Voltage
1.5 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
5-Way Plug
Reset Method
Negative Edge Triggered
Number Of Digits
4
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
10 mm
Backlighting
Yes
Maximum Count Frequency
10Hz
Display Range
0 → 9999
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
0 → 9999
Minimum Operating Temperature
-10°C
