Trumeter Counter, 8 Digit, 10kHz, 2.7 → 3.3 V dc

RS Stock No.: 337-7151Brand: TrumeterManufacturers Part No.: HED261-R
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

2.7 → 3.3 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

3-Way Plug

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Product details

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 2.7 → 3.3 V dc

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 2.7 → 3.3 V dc

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

2.7 → 3.3 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

3-Way Plug

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Product details

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in