Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

RS Stock No.: 337-7230Brand: TrumeterManufacturers Part No.: HED282-R
brand-logo
View all in Voltmeters

Technical documents

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

14mm, 3.5 Digit LCD Indicator

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
Selectable 5V or 9V operation (5V without isolation)
Full-scale trimming by potentiometer
Integral reference voltage
Connection at rear via 14-way plug connector
Case clips into panel cut-out
Bezel dimensions 36 x 72mm

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

14mm, 3.5 Digit LCD Indicator

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
Selectable 5V or 9V operation (5V without isolation)
Full-scale trimming by potentiometer
Integral reference voltage
Connection at rear via 14-way plug connector
Case clips into panel cut-out
Bezel dimensions 36 x 72mm

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in