2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust TT Electronics/BI, 67

RS Stock No.: 144-2197Brand: TT Electronics/BIManufacturers Part No.: 67XR2KLF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

67

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

2.29 (Metal Adjustment Screw) mm

Length

11.11mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust TT Electronics/BI, 67

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust TT Electronics/BI, 67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

67

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

2.29 (Metal Adjustment Screw) mm

Length

11.11mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

You may be interested in