Tufnol® Natural Paper Laminated Plastic, 1.17m x 8mm Diameter

RS Stock No.: 200-7328Brand: Tufnol®
View all in Plastic Rods

Technical documents

Specifications

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Kraft Paper, Phenolic Resin, Tufnol

Form

Rod

Rod Diameter

8mm

Density

1.35g/cm³

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m³

Maximum Operating Temperature

+120°C

Water Absorption

1.5mg/cm²

Thermal Conductivity

0.26W/mK

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tufnol® Natural Paper Laminated Plastic, 1.17m x 8mm Diameter

P.O.A.

Tufnol® Natural Paper Laminated Plastic, 1.17m x 8mm Diameter
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Kraft Paper, Phenolic Resin, Tufnol

Form

Rod

Rod Diameter

8mm

Density

1.35g/cm³

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m³

Maximum Operating Temperature

+120°C

Water Absorption

1.5mg/cm²

Thermal Conductivity

0.26W/mK

You may be interested in