Technical documents
Specifications
Brand
Turck BannerMounting Type
DIN Rail
Contact Configuration
DPST
IP Rating
IP20
Push Button Material
PC
Series
AT
Manufacturer Part No.
ATK-VP6
Terminal Type
Cable
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
DUO-TOUCH Two-Hand Control Safety Modules
The Turck Banner DUO-TOUCH Two-Hand Control system has been designed to meet the requirements of ISO 1381 (EN 574) safety of machinery – two-hand control devices and category 1 and 3 requirements of ISO 13849-1 (EN 954-1).
The DUO-TOUCH two-hand safety modules feature two redundant, Forced guided output contacts rated at 4A and is available with 24V AC/DC or 115V a supply voltages.
Features four indicator LEDs for power, Input 1, Input 2 and fault
Monitors the status of machine control elements
DIN-rail-mountable 45-mm-wide housing
Responds in 25 milliseconds or less
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Turck BannerMounting Type
DIN Rail
Contact Configuration
DPST
IP Rating
IP20
Push Button Material
PC
Series
AT
Manufacturer Part No.
ATK-VP6
Terminal Type
Cable
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
DUO-TOUCH Two-Hand Control Safety Modules
The Turck Banner DUO-TOUCH Two-Hand Control system has been designed to meet the requirements of ISO 1381 (EN 574) safety of machinery – two-hand control devices and category 1 and 3 requirements of ISO 13849-1 (EN 954-1).
The DUO-TOUCH two-hand safety modules feature two redundant, Forced guided output contacts rated at 4A and is available with 24V AC/DC or 115V a supply voltages.
Features four indicator LEDs for power, Input 1, Input 2 and fault
Monitors the status of machine control elements
DIN-rail-mountable 45-mm-wide housing
Responds in 25 milliseconds or less