Technical documents
Specifications
Brand
Turck BannerBody Style
Block
Output Type
NPN
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
30mm
Width
14.6mm
Depth
17mm
Maximum dc Voltage
30V
Mounting Type
Flange Mount
Switching Current
200 mA
Maximum Switching Frequency
1kHz
Housing Material
Gadolinium Zinc
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
Turck BannerBody Style
Block
Output Type
NPN
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
30mm
Width
14.6mm
Depth
17mm
Maximum dc Voltage
30V
Mounting Type
Flange Mount
Switching Current
200 mA
Maximum Switching Frequency
1kHz
Housing Material
Gadolinium Zinc
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
