Turck Banner LED Machine Light, 12 → 30 V dc, 28.1 W

RS Stock No.: 869-8894Brand: Turck BannerManufacturers Part No.: WLC60XW640GAQ
brand-logo
View all in Machine Lights

Technical documents

Specifications

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

12 → 30 V dc

Wattage

28.1 W

IP Rating

IP68, IP68G, IP69K

Length

640 mm

Integral transformer

No

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Banner LED Machine Light, 12 → 30 V dc, 28.1 W

P.O.A.

Turck Banner LED Machine Light, 12 → 30 V dc, 28.1 W
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

12 → 30 V dc

Wattage

28.1 W

IP Rating

IP68, IP68G, IP69K

Length

640 mm

Integral transformer

No

Country of Origin

United States