Technical documents
Specifications
Brand
TurckBody Style
Barrel
Output Type
NO
Detection Range
2 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 300 V dc, 20 → 250 V ac
Length
64mm
Maximum ac Voltage
250V
Maximum dc Voltage
300V
Mounting Type
Flush Mount
Switching Current
≤100 mA
Shielding
Partial
Maximum Switching Frequency
200Hz
Housing Material
Chrome Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckBody Style
Barrel
Output Type
NO
Detection Range
2 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 300 V dc, 20 → 250 V ac
Length
64mm
Maximum ac Voltage
250V
Maximum dc Voltage
300V
Mounting Type
Flush Mount
Switching Current
≤100 mA
Shielding
Partial
Maximum Switching Frequency
200Hz
Housing Material
Chrome Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Country of Origin
United States