Technical documents
Specifications
Brand
TurckThread Size
M12
Body Style
Threaded Barrel
Detection Range
0 → 1.5 mm
Supply Voltage
8.2 V dc
Length
57mm
Mounting Type
Cable
Maximum dc Voltage
8.2V
Shielding
Partial
Country of Origin
Germany
Product details
Turck Banner M8 Stainless Steel Threaded Barrel Sensors
A range of high quality Turck Banner M8 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 23.6mm or 39mm dimensions, different operating distances and flush or non-flush mounting conditions.
Stainless Steel Barrel
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TurckThread Size
M12
Body Style
Threaded Barrel
Detection Range
0 → 1.5 mm
Supply Voltage
8.2 V dc
Length
57mm
Mounting Type
Cable
Maximum dc Voltage
8.2V
Shielding
Partial
Country of Origin
Germany
Product details
Turck Banner M8 Stainless Steel Threaded Barrel Sensors
A range of high quality Turck Banner M8 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 23.6mm or 39mm dimensions, different operating distances and flush or non-flush mounting conditions.
