Turck Rectangular Proximity Sensor, 0 → 4 mm Detection, 8.2 V dc

RS Stock No.: 819-3179Brand: TurckManufacturers Part No.: Ni4-DSU35TC-2Y1X2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Body Style

Rectangular

Detection Range

0 → 4 mm

Supply Voltage

8.2 V dc

Length

62mm

Mounting Type

Cable

Housing Material

Plastic

Width

35mm

Maximum dc Voltage

8.2V

Shielding

Shielded

Depth

60mm

Country of Origin

Germany

Product details

Inductive Dual Sensors

These high quality Turck Banner inductive dual sensors are designed for use with rotary actuators for precise position detection, combining the reliability of non-contact inductive sensors with the flexibility of a modular housing system. Suitable mounting kits are also available for mounting the sensor on any standard actuator.

P.O.A.

Turck Rectangular Proximity Sensor, 0 → 4 mm Detection, 8.2 V dc

P.O.A.

Turck Rectangular Proximity Sensor, 0 → 4 mm Detection, 8.2 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Turck

Body Style

Rectangular

Detection Range

0 → 4 mm

Supply Voltage

8.2 V dc

Length

62mm

Mounting Type

Cable

Housing Material

Plastic

Width

35mm

Maximum dc Voltage

8.2V

Shielding

Shielded

Depth

60mm

Country of Origin

Germany

Product details

Inductive Dual Sensors

These high quality Turck Banner inductive dual sensors are designed for use with rotary actuators for precise position detection, combining the reliability of non-contact inductive sensors with the flexibility of a modular housing system. Suitable mounting kits are also available for mounting the sensor on any standard actuator.