Tuskers Bobcat Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

RS Stock No.: 523-5992Brand: TuskersManufacturers Part No.: 413-8
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Tuskers

Series

Bobcat

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Heat, Mildew, Oil, Penetration, Rot, Rust

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

PUR

Anti-Slip

Yes

Product details

Bobcat Leather Canvas Trainers

Rubber leisure sole resists oil and acid Scuff protecting rubber toe guard Penetration resistant steel midsoleAntistatic

Standards

EN345 S1-P

Safety Trainers/Athletic Boots

Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.

Stock information temporarily unavailable.

P.O.A.

Tuskers Bobcat Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

P.O.A.

Tuskers Bobcat Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tuskers

Series

Bobcat

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Heat, Mildew, Oil, Penetration, Rot, Rust

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

PUR

Anti-Slip

Yes

Product details

Bobcat Leather Canvas Trainers

Rubber leisure sole resists oil and acid Scuff protecting rubber toe guard Penetration resistant steel midsoleAntistatic

Standards

EN345 S1-P

Safety Trainers/Athletic Boots

Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.