Clip,hose,Unex,stainless steel

RS Stock No.: 288-2876Brand: UnexManufacturers Part No.: 9938
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

Unex

Inside Diameter

9 → 12mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

9mm

Inside Diameter Maximum

12mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

You may be interested in
Unex Stainless Steel, Brass (Bolt) Thumb Hex Unex 12 mm ID
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Hose Clips & Jubilee Clips

Stock information temporarily unavailable.

P.O.A.

Clip,hose,Unex,stainless steel

P.O.A.

Clip,hose,Unex,stainless steel

Stock information temporarily unavailable.

You may be interested in
Unex Stainless Steel, Brass (Bolt) Thumb Hex Unex 12 mm ID
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Unex

Inside Diameter

9 → 12mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

9mm

Inside Diameter Maximum

12mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

You may be interested in
Unex Stainless Steel, Brass (Bolt) Thumb Hex Unex 12 mm ID
P.O.A.Each (In a Pack of 5) (ex VAT)